Part Details for SRR06F682MGS by KEMET Corporation
Overview of SRR06F682MGS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRR06F682MGS
SRR06F682MGS CAD Models
SRR06F682MGS Part Data Attributes
|
SRR06F682MGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SRR06F682MGS
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SRR06F682MGS
This table gives cross-reference parts and alternative options found for SRR06F682MGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR06F682MGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201T3AW682MR4HT | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs 201T3AW682MR4HT |
VK30Y682MCCECCTR | Charcroft Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs VK30Y682MCCECCTR |
8133Z2000682MXC32 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs 8133Z2000682MXC32 |
VK30Y682MCF002TR | Charcroft Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs VK30Y682MCF002TR |
VK30Y682MCRTR | Charcroft Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs VK30Y682MCRTR |
VK30Y682MCRN024TR | Charcroft Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs VK30Y682MCRN024TR |
SRR06F682MGA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs SRR06F682MGA |
201T3AW682MR4CT | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs 201T3AW682MR4CT |
8133Z2000682MXC02 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs 8133Z2000682MXC02 |
SRR06F682MWA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3010, | SRR06F682MGS vs SRR06F682MWA |