Part Details for SRR-T15/8-A by Reliable Capacitors Inc
Overview of SRR-T15/8-A by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SRR-T15/8-A
SRR-T15/8-A CAD Models
SRR-T15/8-A Part Data Attributes:
|
SRR-T15/8-A
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
SRR-T15/8-A
Reliable Capacitors Inc
RF Coaxial Relay, SPDT, Failsafe, 1500MHz, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 204.22 mm | |
Body Height | 304.8 mm | |
Body Length or Diameter | 204.22 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.12 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 204.22mm X 204.22mm X 304.8mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 500 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.35 |