-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2003
|
Newark | Inductor, Shielded, 22Uh, 2.5A, 20%, Inductance:22µh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Srp7050Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.17Ohm Rohs Compliant: Yes |Bourns SRP7050TA-220M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.6330 | Buy Now |
DISTI #
58Y3816
|
Newark | Inductor, 22Uh, 2.5A, 20%, Shielded, Inductance:22µh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Srp7050Ta Series, Power Inductor Case:7.3Mm X 6.6Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP7050TA-220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8690 / $1.3800 | Buy Now |
DISTI #
SRP7050TA-220MCT-ND
|
DigiKey | FIXED IND 22UH 2.5A 170 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1607 In Stock |
|
$0.5026 / $1.2600 | Buy Now |
DISTI #
SRP7050TA-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.5 A, Shielded, 5.5 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-220M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 / $0.5710 | Buy Now |
DISTI #
652-SRP7050TA-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 2175 |
|
$0.5020 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz 15Q-Factor Carbonyl Powder 2.5A 170mOhm DCR Automotive T/R RoHS: Compliant |
800 In Stock |
|
$0.5040 / $0.5830 | Buy Now |
DISTI #
SRP7050TA-220M
|
TTI | Power Inductors - SMD 22uH 20% pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$0.5480 / $0.5590 | Buy Now |
DISTI #
SRP7050TA-220M.
|
TTI | Power Inductors - SMD 22 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
SRP7050TA-220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 2.5 A, Shielded, 5.5 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-220M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600912174
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 3200 |
|
$0.4380 / $0.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7050TA-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7050TA-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |