-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 2220,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1978
|
Newark | Ind5.2X5.7X2.8Mm,0.68Uh20%8.5A, shdsmd /Tape & Reel - 13" Reel |Bourns SRP5030TA-R68M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.6970 | Buy Now |
DISTI #
SRP5030TA-R68MCT-ND
|
DigiKey | FIXED IND 680NH 8.5A 12 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247 In Stock |
|
$0.5693 / $1.4900 | Buy Now |
DISTI #
SRP5030TA-R68M
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 8.5 A, Shielded, 14 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-R68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5693 / $0.6467 | Buy Now |
DISTI #
652-SRP5030TA-R68M
|
Mouser Electronics | Power Inductors - SMD .68uH 20% RoHS: Compliant | 1938 |
|
$0.5780 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $0.6410 | Buy Now |
DISTI #
SRP5030TA-R68M
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 8.5 A, Shielded, 14 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-R68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5730 / $0.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030TA-R68M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030TA-R68M
Bourns Inc
General Purpose Inductor, 0.68uH, 20%, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 8.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |