-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5421
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 3.3 H, 20%, Shielded, 6800 Ohm, 18 A Rohs Compliant: Yes |Bourns SRP1265A-3R3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5658 |
|
$1.0400 / $1.7600 | Buy Now |
DISTI #
64X8717
|
Newark | Inductor, Shielded, 3.3Uh, 20%, 18A, Inductance:3.3µh, Rms Current (Irms):18A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Srp1265A Series, Dc Resistance Max:0.0068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265A-3R3M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.7800 | Buy Now |
DISTI #
SRP1265A-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 18A 6.8 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2862 In Stock |
|
$0.6896 / $1.5600 | Buy Now |
DISTI #
SRP1265A-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 18 A, Shielded, 30 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: SRP1265A-3R3M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5938 / $0.7290 | Buy Now |
DISTI #
652-SRP1265A-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% SMD 1265 AEC-Q200 RoHS: Compliant | 5214 |
|
$0.7340 / $1.5600 | Buy Now |
DISTI #
V72:2272_06261873
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0068Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2150 Container: Cut Strips | Americas - 427 |
|
$0.6891 / $1.0306 | Buy Now |
DISTI #
70377576
|
RS | Inductor, Shielded Power, AEC-Q200,3.3uH 20% SMT 1265 | Bourns SRP1265A-3R3M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1200 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 3.3 µH - 100KHz - 18A - 6.8m Ohm. RoHS: Compliant |
7690 In Stock |
|
$0.6660 / $0.8130 | Buy Now |
DISTI #
65088088
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0068Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$0.8247 / $0.9565 | Buy Now |
DISTI #
61170715
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0068Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2150 | Americas - 427 |
|
$0.8030 / $1.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265A-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265A-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Core Material | CARBONYL POWDER | |
DC Resistance | 6.8 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |