-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6768
|
Newark | Ind13.5X13.9X5.2Mm,1.5Uh20%23A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1250-1R5M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
04P1962
|
Newark | Inductor, Shielded, 1.5Uh, 48A, Smd, Inductance:1.5µh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):48A, Product Range:Srp1250 Series, Dc Resistance Max:0.0041Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1250-1R5M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9780 | Buy Now |
DISTI #
SRP1250-1R5M-ND
|
DigiKey | FIXED IND 1.5UH 23A 4.1 MOHM SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8831 | Buy Now |
DISTI #
SRP1250-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 23 A, Shielded, 48 A, 13.9mm x 13.5mm x 5.2mm - Tape and Reel (Alt: SRP1250-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5124 / $0.7760 | Buy Now |
DISTI #
652-SRP1250-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 1250 RoHS: Compliant | 466 |
|
$0.6560 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6850 / $0.8040 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.9709 / $2.0992 | Buy Now | |
DISTI #
SRP1250-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 23 A, Shielded, 48 A, 13.9mm x 13.5mm x 5.2mm - Tape and Reel (Alt: SRP1250-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6850 / $0.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1250-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1250-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0041 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |