Part Details for SRP100B-E3/73 by Vishay Semiconductors
Overview of SRP100B-E3/73 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for SRP100B-E3/73
SRP100B-E3/73 CAD Models
SRP100B-E3/73 Part Data Attributes
|
SRP100B-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRP100B-E3/73
Vishay Semiconductors
Diode Switching 100V 1A 2-Pin DO-204AL Ammo
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SRP100B-E3/73
This table gives cross-reference parts and alternative options found for SRP100B-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP100B-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPP10B-E3/54 | Diode 100V 1A 2-Pin DO-204AL T/R | Vishay Semiconductors | SRP100B-E3/73 vs GPP10B-E3/54 |
GPP10B-E3 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | SRP100B-E3/73 vs GPP10B-E3 |
BYW27-100GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | General Instrument Corp | SRP100B-E3/73 vs BYW27-100GP |
FGP10B-E3/73 | ULTRA FAST RECOVERY RECTFR 100V 1A 2PIN DO-204AL - Bulk | Vishay Semiconductors | SRP100B-E3/73 vs FGP10B-E3/73 |
GPP10B-E3/73 | Diode 100V 1A 2-Pin DO-204AL Ammo | Vishay Semiconductors | SRP100B-E3/73 vs GPP10B-E3/73 |
GPP10B-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | SRP100B-E3/73 vs GPP10B-E3/54 |