SRMP49-150.0M-30J5JJ
Pletronics Inc
Description: Series - 5Th Overtone Quartz Crystal

Overview of SRMP49-150.0M-30J5JJ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SRMP49-150.0M-30J5JJ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRMP49-150.0M-30J5JJ by Pletronics Inc

SRMP49-150.0M-30J5JJ
Pletronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
HC-49/U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - 5TH OVERTONE
Drive Level
1000 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L10.8XB4.47XH13.21 (mm)/L0.425XB0.176XH0.52 (inch)
Series Resistance
70 Ω
Surface Mount
NO
Want to compare parts?
  1. SRMP49-150.0M-30J5JJ
    Pletronics Inc
    Series - 5Th Overtone Quartz Crystal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRMP49-150.0M-30J5JJ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRMP49-150.0M-30J5JJ by Pletronics Inc

Select Manufacturer
Which Manufacturer of SRMP49-150.0M-30J5JJ would you like to use for your alert(s)?
  • Please alert me when SRMP49-150.0M-30J5JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRMP49-150.0M-30J5JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRMP49-150.0M-30J5JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRMP49-150.0M-30J5JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRMP49-150.0M-30J5JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRMP49-150.0M-30J5JJ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: