Part Details for SRMP49-150.0M-30G5GG by Pletronics Inc
Overview of SRMP49-150.0M-30G5GG by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SRMP49-150.0M-30G5GG
SRMP49-150.0M-30G5GG CAD Models
SRMP49-150.0M-30G5GG Part Data Attributes
|
SRMP49-150.0M-30G5GG
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SRMP49-150.0M-30G5GG
Pletronics Inc
Series - 5Th Overtone Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 5TH OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.8XB4.47XH13.21 (mm)/L0.425XB0.176XH0.52 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |