Part Details for SRM20256LRMT12 by Epson Electronics America Inc
Overview of SRM20256LRMT12 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for SRM20256LRMT12
SRM20256LRMT12 CAD Models
SRM20256LRMT12 Part Data Attributes
|
SRM20256LRMT12
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SRM20256LRMT12
Epson Electronics America Inc
Standard SRAM, 32KX8, 120ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SRM20256LRMT12
This table gives cross-reference parts and alternative options found for SRM20256LRMT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM20256LRMT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51257BL-12RS | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | SRM20256LRMT12 vs MSM51257BL-12RS |
SRM20256LTM12 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Epson Electronics America Inc | SRM20256LRMT12 vs SRM20256LTM12 |
EDI8832C120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | SRM20256LRMT12 vs EDI8832C120QI |
TC55257DTRI-70V | IC 32K X 8 STANDARD SRAM, 120 ns, PDSO28, 0.55 MM PITCH, PLASTIC, REVERSE, TSOP1-28, Static RAM | Toshiba America Electronic Components | SRM20256LRMT12 vs TC55257DTRI-70V |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | SRM20256LRMT12 vs EDI8832P120QI |
EDI8832LP120LM | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | SRM20256LRMT12 vs EDI8832LP120LM |
HM62256ASP-12 | 32KX8 STANDARD SRAM, 120ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | SRM20256LRMT12 vs HM62256ASP-12 |
HY62256ALLJ-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | SRM20256LRMT12 vs HY62256ALLJ-120 |
MSM51256-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | SRM20256LRMT12 vs MSM51256-12GS |
EDI8832LP120LI | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | SRM20256LRMT12 vs EDI8832LP120LI |