-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive synchronous rectification controller for LLC resonant converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6941
|
Newark | Sync Rectification Ctrl, -40 To 150Deg C, Ic Function:Secondary Side Synchronous Rectifier Controller, Supply Voltage Min:4.5V, Supply Voltage Max:32V, Ic Package Type:Ssop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Stmicroelectronics SRK2001TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.4800 | Buy Now |
DISTI #
497-15422-1-ND
|
DigiKey | IC SMART DVR SYNC REC LLC 10SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5410 In Stock |
|
$1.0216 / $2.0600 | Buy Now |
DISTI #
SRK2001TR
|
Avnet Americas | AC DC Controller Secondary Side Synchronous Rectifier Controller Single 4.5V to 32V Resonant 10-Pin SSOP T/R - Tape and Reel (Alt: SRK2001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9251 / $0.9898 | Buy Now |
DISTI #
511-SRK2001TR
|
Mouser Electronics | Power Management Specialized - PMIC Adaptive synchronous rectification controller for LLC resonant converter RoHS: Compliant | 2733 |
|
$0.9900 / $2.2700 | Buy Now |
|
STMicroelectronics | Adaptive synchronous rectification controller for LLC resonant converter RoHS: Compliant Min Qty: 1 | 2728 |
|
$1.1100 / $2.0200 | Buy Now |
|
Future Electronics | SSOP 10L 3.9 BODY 1 PITCH RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | SSOP 10L 3.9 BODY 1 PITCH RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | SSOP 10L 3.9 BODY 1 PITCH RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
30715002
|
Verical | AC to DC Switching Converter SMPS Controller 500kHz T/R 10-Pin SSOP RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2500 |
|
$1.1988 / $2.2125 | Buy Now |
DISTI #
SRK2001TR
|
Avnet Silica | AC DC Controller Secondary Side Synchronous Rectifier Controller Single 4.5V to 32V Resonant 10-Pin SSOP T/R (Alt: SRK2001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK2001TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SRK2001TR
STMicroelectronics
Adaptive synchronous rectification controller for LLC resonant converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 32 V | |
Moisture Sensitivity Level | 3 | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Switching Frequency-Max | 500 kHz | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |