There are no models available for this part yet.
Overview of SRI512-A5S/XXX by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC594KBPZ10 | Analog Devices | 1GHz Cortex A5, 1GHz SHARC+ | |
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 |
CAD Models for SRI512-A5S/XXX by STMicroelectronics
Part Data Attributes for SRI512-A5S/XXX by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
, DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.25 mA
|
Supply Voltage-Nom
|
3 V
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
OTHER
|