SRG-SH-112DM-F
Sanyou Relays
Description: Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount

Overview of SRG-SH-112DM-F by Sanyou Relays

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SRG-SH-112DM-F by Sanyou Relays
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRG-SH-112DM-F by Sanyou Relays

SRG-SH-112DM-F
Sanyou Relays
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SANYOU ELECTRICAL APPLIANCES 2011 INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
16 mm
Body Height
25.1 mm
Body Length or Diameter
21 mm
Coil Current(DC)-Max
0.03 A
Coil Operate Voltage(DC)
9 V
Coil Power
360 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
400 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
20A@277VAC
Contact Current(AC)-Max
20 A
Contact Voltage(AC)-Max
277 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
15 ms
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
21mm x 16mm x 25.1mm
Reference Standard
CQC; CUL; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Sealing
WATER PROOF
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. SRG-SH-112DM-F
    Sanyou Relays
    Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRG-SH-112DM-F by Sanyou Relays.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRG-SH-112DM-F by Sanyou Relays

Select Manufacturer
Which Manufacturer of SRG-SH-112DM-F would you like to use for your alert(s)?
  • Please alert me when SRG-SH-112DM-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRG-SH-112DM-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRG-SH-112DM-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRG-SH-112DM-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRG-SH-112DM-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRG-SH-112DM-F by Sanyou Relays

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: