Part Details for SRF7035A-102Y by Bourns Inc
Overview of SRF7035A-102Y by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8757102YA | Analog Devices | TRANSUCER IC | |
IMX3102-Y1B000NCG8 | Renesas Electronics Corporation | I3C 2:1 Bus Multiplexer | |
V62/11601-02YE-T | Texas Instruments | Enhanced Product Single 9-A High Speed Low-Side MOSFET Driver With Enable 8-SOIC -55 to 125 |
Price & Stock for SRF7035A-102Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6758
|
Newark | Common Mode Filter, 7.9Uh, 3A Rohs Compliant: Yes |Bourns SRF7035A-102Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 824 |
|
$1.2500 / $2.0800 | Buy Now |
DISTI #
26AK6703
|
Newark | Cmc,7X6X3.5Mm,1800 Min,1.2A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRF7035A-102Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9890 | Buy Now |
DISTI #
118-SRF7035A-102YCT-ND
|
DigiKey | CMC 7.9UH 3A 2LN 1KOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1130 In Stock |
|
$0.7625 / $1.8200 | Buy Now |
DISTI #
SRF7035A-102Y
|
Avnet Americas | Ind Common Mode Choke 7.9uH 1k Ohm 3A 23m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-102Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8662 | Buy Now |
DISTI #
652-SRF7035A-102Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC,7x6x3.5mm,600OMin,3A,Shd,SMD AEC-Q RoHS: Compliant | 5630 |
|
$0.7620 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Common Mode Choke - 7x6x3.5mm - 600ΩMin - 3A - Shielded - SMD RoHS: Compliant |
1200 In Stock |
|
$0.9460 / $0.9950 | Buy Now |
DISTI #
84856443
|
Verical | Common Mode Chokes Dual 7.9uH 1kOhm 100kHz 3A 0.023Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2434 | Americas - 1200 |
|
$1.2428 / $1.2935 | Buy Now |
DISTI #
SRF7035A-102Y
|
TTI | Common Mode Chokes / Filters CMC,7x6x3.5mm,600OMin,3A,Shd,SMD AEC-Q pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8700 | Buy Now |
DISTI #
SRF7035A-102Y
|
Avnet Abacus | Ind Common Mode Choke 7.9uH 1k Ohm 3A 23m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-102Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRF7035A-102Y
SRF7035A-102Y CAD Models
SRF7035A-102Y Part Data Attributes
|
SRF7035A-102Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF7035A-102Y
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 3A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.023 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Inductance | 7.9 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | EMBOSSED, TR, 13 INCH | |
Rated Current | 3 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 6 mm |