-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703201YGC-XXX-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
5962-8969201YA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
UPD70F3201YGC-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0941
|
Newark | Cmc,4.5X3.2X3Mm,200Uh-30%,+50%,0.1A,50V /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRF4530AG-201Y RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3920 | Buy Now |
DISTI #
83AH8402
|
Newark | Common Mode Inductor, Aec-Q200, 200Uh Rohs Compliant: Yes |Bourns SRF4530AG-201Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4210 / $0.7380 | Buy Now |
DISTI #
118-SRF4530AG-201YCT-ND
|
DigiKey | CMC 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.2781 / $0.7600 | Buy Now |
DISTI #
SRF4530AG-201Y
|
Avnet Americas | Choke, Common Mode, 11 kOhm, 200 uH, 100 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530AG-201Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.3160 | Buy Now |
DISTI #
652-SRF4530AG-201Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC,4.5x3.2x3mm,200uH-30%,+50%,0.1A,50V RoHS: Compliant | 335 |
|
$0.2780 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2867 / $0.3539 | Buy Now |
DISTI #
SRF4530AG-201Y
|
Avnet Abacus | Choke, Common Mode, 11 kOhm, 200 uH, 100 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530AG-201Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601322466
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 10 |
|
$0.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2867 / $0.3539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF4530AG-201Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF4530AG-201Y
Bourns Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.0045 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 200 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 11000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |