Part Details for SRF4530A-101Y by Bourns Inc
Overview of SRF4530A-101Y by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8753101YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
861400101YD10712LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Position, Vertical. | |
GTFH08101YHR | Amphenol Communications Solutions | Micro SD 4.0 Socket, Right Angle, Hinge Type, |
Price & Stock for SRF4530A-101Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4349
|
Newark | Common Mode Filter, 100Uh, 200Ma, 7.5Kr, Dc Current Rating:200Ma, Inductance:100Μh, Product Range:Srf4530A Series, Impedance:7.5Kohm, Inductor Case/Package:1812 [4532 Metric], Product Length:4.5Mm, Product Width:3.2Mm Rohs Compliant: Yes |Bourns SRF4530A-101Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.2480 | Buy Now |
DISTI #
52AC7353
|
Newark | Common Mode Filter, 100Uh, 0.2A, 7.5Kohm, Dc Current Rating:200Ma, Inductance:100Μh, Product Range:Srf4530A Series, Impedance:7.5Kohm, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns SRF4530A-101Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3340 | Buy Now |
DISTI #
118-SRF4530A-101YCT-ND
|
DigiKey | CMC 100UH 200MA 2LN 7.5KOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1460 In Stock |
|
$0.2781 / $0.7500 | Buy Now |
DISTI #
33AK4349
|
Avnet Americas | Choke, Common Mode, 7.5 kOhm, 100 uH, 200 mA, 4.5mm x 3.2mm x 3mm - Product that comes on tape, but is not reeled (Alt: 33AK4349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 980 Partner Stock |
|
$0.8220 | Buy Now |
DISTI #
SRF4530A-101Y
|
Avnet Americas | Choke, Common Mode, 7.5 kOhm, 100 uH, 200 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530A-101Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRF4530A-101Y
|
Mouser Electronics | Common Mode Chokes / Filters Chip inductor RoHS: Compliant | 5539 |
|
$0.2780 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Choke, Common Mode, 7.5 kOhm, 100 uH, 200 mA, 4.5mm x 3.2mm x 3mm RoHS: Compliant |
2000 In Stock |
|
$0.2830 / $0.3477 | Buy Now |
DISTI #
65653385
|
Verical | Common Mode Chokes Dual 100uH 7.5kOhm 100kHz 0.2A 1.5Ohm DCR SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 2000 |
|
$0.3851 / $0.4520 | Buy Now |
DISTI #
83712977
|
Verical | Common Mode Chokes Dual 100uH 7.5kOhm 100kHz 0.2A 1.5Ohm DCR SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 980 |
|
$0.3959 / $0.5506 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ |
Part Details for SRF4530A-101Y
SRF4530A-101Y CAD Models
SRF4530A-101Y Part Data Attributes
|
SRF4530A-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF4530A-101Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | AEC-Q200; IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 100 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 7500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.2 mm |