SRF10V220ME55
MERITEK Electronics Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT

Overview of SRF10V220ME55 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for SRF10V220ME55 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRF10V220ME55 by MERITEK Electronics Corporation

SRF10V220ME55
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.003 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
55 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.24
Terminal Shape
FLAT
Want to compare parts?
  1. SRF10V220ME55
    MERITEK Electronics Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SRF10V220ME55

This table gives cross-reference parts and alternative options found for SRF10V220ME55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF10V220ME55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CVJ-1A220ME60-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT Cal-Chip Electronics SRF10V220ME55 vs CVJ-1A220ME60-R-LF
B41125B3226M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT TDK Epcos SRF10V220ME55 vs B41125B3226M000
UWZ1A220MCLGB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT Nichicon Corporation SRF10V220ME55 vs UWZ1A220MCLGB
RVM-10V220ME61PUN-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP TAIYO YUDEN SRF10V220ME55 vs RVM-10V220ME61PUN-R2
B41123A3226M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT TDK Epcos SRF10V220ME55 vs B41123A3226M000
JC1A226M05006VR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, 6MMH CHIP Samwha Electronics SRF10V220ME55 vs JC1A226M05006VR
10CV22GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121 SUN Electronic Industries Corporation SRF10V220ME55 vs 10CV22GS
SRE10V220ME55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT MERITEK Electronics Corporation SRF10V220ME55 vs SRE10V220ME55
CVZ-1A220ME55-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT Cal-Chip Electronics SRF10V220ME55 vs CVZ-1A220ME55-R-LF
MVY10VC22ME55TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CAN Chemi-Con SRF10V220ME55 vs MVY10VC22ME55TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRF10V220ME55 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRF10V220ME55 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of SRF10V220ME55 would you like to use for your alert(s)?
  • Please alert me when SRF10V220ME55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRF10V220ME55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRF10V220ME55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRF10V220ME55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRF10V220ME55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRF10V220ME55 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: