Datasheets
SRF1040C0G by: Taiwan Semiconductor

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Part Details for SRF1040C0G by Taiwan Semiconductor

Overview of SRF1040C0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SRF1040C0G

SRF1040C0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SRF1040C0G Part Data Attributes

SRF1040C0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SRF1040C0G Taiwan Semiconductor Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description ITO-220AB, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 120 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 500 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SRF1040C0G

This table gives cross-reference parts and alternative options found for SRF1040C0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF1040C0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBCJ1040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Diotec Semiconductor AG SRF1040C0G vs SBCJ1040
SRF1040D0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SRF1040C0G vs SRF1040D0
SRF1040HC0G Rectifier Diode, Taiwan Semiconductor SRF1040C0G vs SRF1040HC0G
SRF1040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SRF1040C0G vs SRF1040
Part Number Description Manufacturer Compare
SBR1040CTFP-G Rectifier Diode, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SRF1040C0G vs SBR1040CTFP-G
SRF1040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SRF1040C0G vs SRF1040
SRF1040HC0G Rectifier Diode, Taiwan Semiconductor SRF1040C0G vs SRF1040HC0G
SBCJ1040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Diotec Semiconductor AG SRF1040C0G vs SBCJ1040
SRF1040CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Daco Semiconductor Co Ltd SRF1040C0G vs SRF1040CT
MBR1040FCT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components SRF1040C0G vs MBR1040FCT-BP-HF
SBR1040CTFP-JT Rectifier Diode, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SRF1040C0G vs SBR1040CTFP-JT
MGBR10L40CG-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd SRF1040C0G vs MGBR10L40CG-TF3-T
SRF1040D0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SRF1040C0G vs SRF1040D0
SBR1040CTFP Rectifier Diode, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SRF1040C0G vs SBR1040CTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRF1040C0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRF1040C0G by Taiwan Semiconductor

  • Please alert me when SRF1040C0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SRF1040C0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRF1040C0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SRF1040C0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRF1040C0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRF1040C0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: