Part Details for SRF0905-250Y by Bourns Inc
Overview of SRF0905-250Y by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250YD2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 2200 V, 250 A, 2-153A1A | |
TPS630250YFFT | Texas Instruments | Industry's Smallest 4A Switch Single-Inductor Buck-Boost Converter 20-DSBGA -40 to 85 | |
BQ24250YFFR | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 |
Price & Stock for SRF0905-250Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7418
|
Newark | Filter, 25Uh, 1A, 50Vdc, Smd, Rated Current:1A, Inductance:25µh, Product Range:Srf0905 Series, Impedance:600Ohm, Common Mode Filter Case:9.2Mm X 6Mm X 5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Bourns SRF0905-250Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1973 |
|
$0.8990 / $1.5100 | Buy Now |
DISTI #
87W6012
|
Newark | Filter, Common Mode Choke, 25Uh, 1.6A, Surface Mount-Smd, Dc Current Rating:1A, Inductance:25µh, Product Range:Srf0905 Series, Impedance:600Ohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-250Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
05R8217
|
Newark | Common Mode Choke, 25Uh, 1A, 30%, Full Reel, Dc Current Rating:1A, Inductance:25µh, Product Range:Srf0905 Series, Impedance:600Ohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-250Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 / $0.6840 | Buy Now |
DISTI #
SRF0905-250YCT-ND
|
DigiKey | CMC 25UH 1A 2LN 600 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6501 In Stock |
|
$0.5226 / $1.3200 | Buy Now |
DISTI #
SRF0905-250Y
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 25 uH, 1 A, 9.2mm x 6mm x 5mm - Tape and Reel (Alt: SRF0905-250Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3919 / $0.5937 | Buy Now |
DISTI #
652-SRF0905-250Y
|
Mouser Electronics | Common Mode Chokes / Filters 25 uH 1A 20-150MHz RoHS: Compliant | 3421 |
|
$0.5220 / $1.3200 | Buy Now |
DISTI #
71279651
|
RS | CMC6x9.2x5mm,25uH30%1A, shdSMD | Bourns SRF0905-250Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 25uH 600Ohm 1kHz 1A 160mOhm DCR SMD T/R RoHS: Compliant |
9000 In Stock |
|
$0.5020 / $0.5340 | Buy Now |
|
Quest Components | 174 |
|
$1.5060 / $3.0120 | Buy Now | |
DISTI #
SRF0905-250Y
|
TTI | Common Mode Chokes / Filters 25 uH 1A 20-150MHz pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5340 | Buy Now |
Part Details for SRF0905-250Y
SRF0905-250Y CAD Models
SRF0905-250Y Part Data Attributes
|
SRF0905-250Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0905-250Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 1A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 25 µH | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin (Sn) | |
Width | 6 mm |