-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.8A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IMX3102-Y1B000NCG8 | Renesas Electronics Corporation | I3C 2:1 Bus Multiplexer | |
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging | |
861400102YO9323LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Position, Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8764
|
Newark | Line Filter, 1Mh, 1.5Kohm, 0.8A, Rated Current:800Ma, Inductance:1Mh, Product Range:Srf0905 Series, Impedance:1.5Kohm, Common Mode Filter Case:9.2Mm X 6Mm X 5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Bourns SRF0905-102Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7372 |
|
$0.8910 / $1.5100 | Buy Now |
DISTI #
05R8215
|
Newark | Common Mode Choke, 1000Uh 800Ma 50%, Dc Current Rating:800Ma, Inductance:1Mh, Product Range:Srf0905 Series, Impedance:1.5Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-102Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 | Buy Now |
DISTI #
SRF0905-102YCT-ND
|
DigiKey | CMC 1MH 800MA 2LN 1.5KOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58022 In Stock |
|
$0.5226 / $1.3100 | Buy Now |
DISTI #
SRF0905-102Y
|
Avnet Americas | Electromechanical Filter 1500Ohm 1000uH 0.8A - Tape and Reel (Alt: SRF0905-102Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4076 / $0.5937 | Buy Now |
DISTI #
652-SRF0905-102Y
|
Mouser Electronics | Common Mode Chokes / Filters 1000 uH 0.8A 1-15MHz RoHS: Compliant | 8686 |
|
$0.5980 / $1.3100 | Buy Now |
DISTI #
E02:0323_00475137
|
Arrow Electronics | Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2429 | Europe - 3000 |
|
$0.5214 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes - Dual - 1mH - 1.5kOhm - 100kHz - 800mA - 9.2 x 6 x 5mm. RoHS: Compliant |
7295 In Stock |
|
$0.4410 / $0.4976 | Buy Now |
DISTI #
61343843
|
Verical | Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2122 | Americas - 7000 |
|
$0.5961 / $0.6469 | Buy Now |
DISTI #
84027561
|
Verical | Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2429 | Americas - 3000 |
|
$0.5316 | Buy Now |
DISTI #
69267870
|
Verical | Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2237 | Americas - 1631 |
|
$0.6625 / $1.1038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF0905-102Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0905-102Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.8A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.31 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin (Sn) | |
Width | 6 mm |