Part Details for SRF0703A-8R2M by Bourns Inc
Overview of SRF0703A-8R2M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF0703A-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0211
|
Newark | Ind7.6X7.6X3.4Mm,2X8.2Uh20%1.095A, shdsmd /Tape & Reel - 13" Reel |Bourns SRF0703A-8R2M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5530 | Buy Now |
DISTI #
SRF0703A-8R2MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 8.2UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.4401 / $1.1600 | Buy Now |
DISTI #
SRF0703A-8R2M
|
Avnet Americas | Inductor, Coupled, 8.2 uH, 77.2 Milliohm, 2.19 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-8R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4401 / $0.5000 | Buy Now |
DISTI #
652-SRF0703A-8R2M
|
Mouser Electronics | Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 RoHS: Compliant | 2925 |
|
$0.4400 / $1.1500 | Buy Now |
DISTI #
70480925
|
RS | Dual-Winding Shielded Power Inductor, 8.5uH, 20%, SRF0703A | Bourns SRF0703A-8R2M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4371 / $0.9155 | Buy Now |
DISTI #
SRF0703A-8R2M
|
Avnet Abacus | Inductor, Coupled, 8.2 uH, 77.2 Milliohm, 2.19 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-8R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4371 / $0.9155 | Buy Now |
Part Details for SRF0703A-8R2M
SRF0703A-8R2M CAD Models
SRF0703A-8R2M Part Data Attributes
|
SRF0703A-8R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0703A-8R2M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0772 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.19 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SRF0703A-8R2M
This table gives cross-reference parts and alternative options found for SRF0703A-8R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF0703A-8R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRF0703-8R2M | General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT | Bourns Inc | SRF0703A-8R2M vs SRF0703-8R2M |