There are no models available for this part yet.
Overview of SRF0703A-220M by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SRF0703A-220M by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK4323
|
Newark | Coupled Inductor, 22Uh, 1.62A, Product Range:Srf0703A Series, Inductance, Parallel:22Μh, Rms Current, Parallel:1.62A, Saturation Current, Parallel:1.67A, Dc Resistance Max, Parallel:0.15Ohm Rohs Compliant: Yes |Bourns SRF0703A-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.5420 / $0.6410 | Buy Now | |
DISTI #
41Y0207
|
Newark | Coupled Inductor, 22Uh, 1.62A, Product Range:Srf0703A Series, Inductance, Parallel:22Μh, Rms Current, Parallel:1.62A, Saturation Current, Parallel:1.67A, Dc Resistance Max, Parallel:0.15Ohm Rohs Compliant: Yes |Bourns SRF0703A-220M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5530 | Buy Now | |
DISTI #
31Y4577
|
Newark | Inductor, 22Uh, 20%, 1.62A, Coupled, Product Range:Srf0703A Series, Inductance, Parallel:22Μh, Rms Current - Parallel:1.62A, Saturation Current - Parallel:1.67A, Coupled Inductor Case:7.6Mm X 7.6Mm X 3.4Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF0703A-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6000 / $1.0100 | Buy Now | |
DISTI #
SRF0703A-220MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 22UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3404 In Stock |
|
$0.4979 / $1.1600 | Buy Now | |
DISTI #
33AK4323
|
Avnet Americas | Inductor, Coupled, 22 uH, 150 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.4mm - Product that comes on tape, but is not reeled (Alt: 33AK4323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2995 Partner Stock |
|
$0.6640 / $1.0300 | Buy Now | |
DISTI #
SRF0703A-220M
|
Avnet Americas | Inductor, Coupled, 22 uH, 150 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703A-220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4401 / $0.5000 | Buy Now | |
DISTI #
652-SRF0703A-220M
|
Mouser Electronics | Coupled Inductors 22uH 20% SMD 0703 AEC-Q200 RoHS: Compliant | 5464 |
|
$0.5030 / $1.0600 | Buy Now | |
DISTI #
V72:2272_06261944
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2111 Container: Cut Strips | Americas - 2883 |
|
$0.4513 / $0.4973 | Buy Now | |
DISTI #
70480928
|
RS | Dual-Winding Shielded Power Inductor, 22uH, 20%, SRF0703A | Bourns SRF0703A-220M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ | |
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 150mOhm/620mOhm DCR Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.4777 / $0.4849 | Buy Now |
CAD Models for SRF0703A-220M by Bourns Inc
Part Data Attributes for SRF0703A-220M by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
3030
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.4 mm
|
Package Length
|
7.6 mm
|
Package Style
|
SMT
|
Package Width
|
7.6 mm
|
Packing Method
|
TR, Embossed , 13 Inch
|
Rated Current-Max
|
1.62 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
PARALLEL CONNECTED
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for SRF0703A-220M
-
SRN6045TA-6R3MFixed Inductors
-
GCM155R71H103KA55DFixed Capacitors
-
SR73W3ATTER287FFixed Resistors
-
0805USBF-421MRCData Line Filters
-
M80-8820642Headers and Edge Type Connectors
-
STL7N6LF3Power Field-Effect Transistors
-
EP53A7HQISwitching Regulator or Controllers
-
1KSMB22CATransient Suppressors
-
1N4741A-TRZener Diodes