Part Details for SRF0703-100M by Bourns Inc
Overview of SRF0703-100M by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for SRF0703-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1229
|
Newark | Inductor, Dual, 10Uh Para., Power, Product Range:Srf0703 Series, Inductance, Parallel:10Μh, Rms Current - Parallel:2.08A, Saturation Current - Parallel:2.47A, Coupled Inductor Case:7.6Mm X 7.6Mm X 3.4Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF0703-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$0.5950 / $1.0600 | Buy Now |
DISTI #
SRF0703-100MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12827 In Stock |
|
$0.3628 / $0.9500 | Buy Now |
DISTI #
SRF0703-100M
|
Avnet Americas | Inductor, Coupled, 10 uH, 82.6 Milliohm, 2.08 A, 7.6mm x 7.6mm x 3.4mm - Tape and Reel (Alt: SRF0703-100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 / $0.4122 | Buy Now |
DISTI #
652-SRF0703-100M
|
Mouser Electronics | Coupled Inductors 10uH 20% SMD 0703 RoHS: Compliant | 15631 |
|
$0.4100 / $0.9400 | Buy Now |
DISTI #
E02:0323_03080573
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH/39.6uH 20% 100KHz Ferrite 2.08A/1.04A 0.0826Ohm/0.342Ohm DCR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2410 | Europe - 3000 |
|
$0.3435 / $0.3613 | Buy Now |
DISTI #
V72:2272_06261937
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH/39.6uH 20% 100KHz Ferrite 2.08A/1.04A 0.0826Ohm/0.342Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1815 Container: Cut Strips | Americas - 7 |
|
$0.3896 | Buy Now |
DISTI #
70410758
|
RS | WireWound SMD Inductor w/ Ferrite Core,10 uH +/-20% Dual 2.47A Idc | Bourns SRF0703-100M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 2.08A/1.04A 82.6mOhm/342mOhm DCR T/R RoHS: Compliant |
4500 In Stock |
|
$0.3233 / $0.3540 | Buy Now |
DISTI #
62128569
|
Verical | Inductor Power Shielded Wirewound 10uH/39.6uH 20% 100KHz Ferrite 2.08A/1.04A 0.0826Ohm/0.342Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2212 | Americas - 4500 |
|
$0.4332 / $0.4602 | Buy Now |
DISTI #
80576492
|
Verical | Inductor Power Shielded Wirewound 10uH/39.6uH 20% 100KHz Ferrite 2.08A/1.04A 0.0826Ohm/0.342Ohm DCR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 3000 |
|
$0.3505 / $0.3686 | Buy Now |
Part Details for SRF0703-100M
SRF0703-100M CAD Models
SRF0703-100M Part Data Attributes
|
SRF0703-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0703-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0826 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.08 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |