-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS68470YFFT | Texas Instruments | Power Management IC (PMIC) with flash LED driver and ref clock generation for compact camera module 56-DSBGA 0 to 85 | |
TPS68470YFFR | Texas Instruments | Power Management IC (PMIC) with flash LED driver and ref clock generation for compact camera module 56-DSBGA 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7416
|
Newark | Filter, 47Uh, 0.3A, 50Vdc, Smd, Rated Current:300Ma, Inductance:47µh, Product Range:Srf0602 Series, Impedance:140Ohm, Common Mode Filter Case:6.5Mm X 3.6Mm X 1.65Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dcrohs Compliant: Yes |Bourns SRF0602-470Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 / $1.9800 | Buy Now |
DISTI #
05R8212
|
Newark | Common Mode Choke, 47Uh, 300Ma, 50%, Dc Current Rating:300Ma, Inductance:47µh, Product Range:Srf0602 Series, Impedance:140Ohm, Product Length:6.5Mm, Product Width:3.6Mm, Product Height:1.65Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0602-470Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.0600 | Buy Now |
DISTI #
SRF0602-470YCT-ND
|
DigiKey | CMC 47UH 300MA 2LN 140 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6680 In Stock |
|
$0.9129 / $2.2100 | Buy Now |
DISTI #
SRF0602-470Y
|
Avnet Americas | Electromechanical Filter Line Filter 140Ohm 47uH 300mA - Tape and Reel (Alt: SRF0602-470Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6846 / $1.0370 | Buy Now |
DISTI #
652-SRF0602-470Y
|
Mouser Electronics | Common Mode Chokes / Filters 47 uH 300mA 4-1600MHz RoHS: Compliant | 3370 |
|
$0.9130 / $1.9400 | Buy Now |
DISTI #
V36:1790_06261432
|
Arrow Electronics | Common Mode Chokes Dual 47uH 140Ohm 10kHz 0.3A 0.16Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2343 | Americas - 3000 |
|
$0.9101 / $0.9110 | Buy Now |
DISTI #
V72:2272_06261432
|
Arrow Electronics | Common Mode Chokes Dual 47uH 140Ohm 10kHz 0.3A 0.16Ohm DCR SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1735 Container: Cut Strips | Americas - 2 |
|
$0.9201 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 47uH 140Ohm 10kHz 300mA 160mOhm DCR SMD T/R RoHS: Compliant |
1000 On Order |
|
$0.9080 / $1.0580 | Buy Now |
DISTI #
76086693
|
Verical | Common Mode Chokes Dual 47uH 140Ohm 10kHz 0.3A 0.16Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 3000 |
|
$0.9101 / $0.9110 | Buy Now |
DISTI #
SRF0602-470Y
|
TTI | Common Mode Chokes / Filters 47 uH 300mA 4-1600MHz pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF0602-470Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0602-470Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.65 mm | |
Inductance | 47 µH | |
JESD-609 Code | e1 | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 140 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN SILVER COPPER | |
Width | 3.6 mm |