Part Details for SRE20PJTU-859 by Winchester Interconnect
Overview of SRE20PJTU-859 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRE20PJTU-859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 299 |
|
Buy Now |
Part Details for SRE20PJTU-859
SRE20PJTU-859 CAD Models
SRE20PJTU-859 Part Data Attributes
|
SRE20PJTU-859
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
SRE20PJTU-859
Winchester Interconnect
Rack and Panel Connector, 20 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.06 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |