Part Details for SRD-236-L1 by Cristek Interconnects Inc
Overview of SRD-236-L1 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRD-236-L1
SRD-236-L1 CAD Models
SRD-236-L1 Part Data Attributes
|
SRD-236-L1
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
SRD-236-L1
Cristek Interconnects Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for SRD-236-L1
This table gives cross-reference parts and alternative options found for SRD-236-L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRD-236-L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/57C36H | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | SRD-236-L1 vs M55302/57C36H |
NDP036-4 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Yamaichi Electronics Co Ltd | SRD-236-L1 vs NDP036-4 |
M55302/57C36S | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | SRD-236-L1 vs M55302/57C36S |
M55302/57C36Y | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | SRD-236-L1 vs M55302/57C36Y |
M55302/63D36M | Board Connector, 36 Contact(s), 2 Row(s), Male, Plug | Incon Inc | SRD-236-L1 vs M55302/63D36M |
M55302/63B36Y | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | SRD-236-L1 vs M55302/63B36Y |
M55302/63E36S | Board Connector, 36 Contact(s), 2 Row(s), Male, Plug | Incon Inc | SRD-236-L1 vs M55302/63E36S |
AA03-P36VA2-R6000 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | SRD-236-L1 vs AA03-P36VA2-R6000 |
M55302/57A36S | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | SRD-236-L1 vs M55302/57A36S |
M55302/57A36S | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | SRD-236-L1 vs M55302/57A36S |