Part Details for SRD-235-02 by Cristek Interconnects Inc
Overview of SRD-235-02 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 |
Part Details for SRD-235-02
SRD-235-02 CAD Models
SRD-235-02 Part Data Attributes
|
SRD-235-02
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
SRD-235-02
Cristek Interconnects Inc
Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 |
Alternate Parts for SRD-235-02
This table gives cross-reference parts and alternative options found for SRD-235-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRD-235-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDS35P-05M001-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | SRD-235-02 vs CDS35P-05M001-TH |
SRD-235-01 | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | SRD-235-02 vs SRD-235-01 |
9-582152-9 | TE's AMP | Check for Price | 35 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | SRD-235-02 vs 9-582152-9 |
SRD-235-S2 | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | SRD-235-02 vs SRD-235-S2 |
CDS35P-05T902-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | SRD-235-02 vs CDS35P-05T902-TH |
CDS35P-05T903-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | SRD-235-02 vs CDS35P-05T903-TH |
FAR0211-36-18-22 | Incon Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | SRD-235-02 vs FAR0211-36-18-22 |
CDS35P-050202-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | SRD-235-02 vs CDS35P-050202-TH |
008218035753005 | Kyocera AVX Components | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | SRD-235-02 vs 008218035753005 |
CDS35P-05M002-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | SRD-235-02 vs CDS35P-05M002-TH |