Part Details for SRD-203-L1-TH by Cristek Interconnects Inc
Overview of SRD-203-L1-TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 |
Part Details for SRD-203-L1-TH
SRD-203-L1-TH CAD Models
SRD-203-L1-TH Part Data Attributes
|
SRD-203-L1-TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
SRD-203-L1-TH
Cristek Interconnects Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |