Part Details for SRBA-03E1A0G by Bel Fuse
Overview of SRBA-03E1A0G by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBA-03E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBA-03E1A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5V 3A 15W 5-Pin SMD Tray - Trays (Alt: SRBA-03E1A0G) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $6.6700 | Buy Now |
DISTI #
000000000003113186
|
Sager | Non-Isolated DC/DC Converters Non-Isolated DC-DC Converter 30W | 0 |
|
Buy Now | |
DISTI #
SRBA-03E1A0G
|
Avnet Abacus | (Alt: SRBA-03E1A0G) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRBA-03E1A0G
SRBA-03E1A0G CAD Models
SRBA-03E1A0G Part Data Attributes
|
SRBA-03E1A0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SRBA-03E1A0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-6/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-6/5 | |
Pin Count | 6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X5 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |