Part Details for SRATS-2-R3.9990MHZ by MtronPTI
Overview of SRATS-2-R3.9990MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRATS-2-R3.9990MHZ
SRATS-2-R3.9990MHZ CAD Models
SRATS-2-R3.9990MHZ Part Data Attributes
|
SRATS-2-R3.9990MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
SRATS-2-R3.9990MHZ
MtronPTI
Series - Fundamental Quartz Crystal, 3.999MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.999 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for SRATS-2-R3.9990MHZ
This table gives cross-reference parts and alternative options found for SRATS-2-R3.9990MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRATS-2-R3.9990MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRATS-23.9990MHZ | Series - Fundamental Quartz Crystal, 3.999MHz Nom, HERMETIC SEALED PACKAGE-2 | MtronPTI | SRATS-2-R3.9990MHZ vs SRATS-23.9990MHZ |