There are no models available for this part yet.
Overview of SRAH-01H250 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SRAH-01H250 by Bel Fuse
Part Data Attributes for SRAH-01H250 by Bel Fuse
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT, SMD-7
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-XDMA-G7
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.75 V
|
Output Voltage-Min
|
2.25 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2.5 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for SRAH-01H250
This table gives cross-reference parts and alternative options found for SRAH-01H250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRAH-01H250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAH-01H250G | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, ROHS COMPLIANT, SMD-7 | Bel Fuse | SRAH-01H250 vs SRAH-01H250G |
S7AH-01H250G | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SMD-7 | Bel Fuse | SRAH-01H250 vs S7AH-01H250G |
SRAH-01H250R | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, ROHS COMPLIANT, SMD-7 | Bel Fuse | SRAH-01H250 vs SRAH-01H250R |
S7AH-01H250R | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SMD-7 | Bel Fuse | SRAH-01H250 vs S7AH-01H250R |
SRAH-01H2500 | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, ROHS COMPLIANT, SMD-7 | Bel Fuse | SRAH-01H250 vs SRAH-01H2500 |