Datasheets
SRA50D392JWX by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 5227,

Part Details for SRA50D392JWX by KEMET Corporation

Overview of SRA50D392JWX by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SRA50D392JWX

SRA50D392JWX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SRA50D392JWX Part Data Attributes

SRA50D392JWX KEMET Corporation
Buy Now Datasheet
Compare Parts:
SRA50D392JWX KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 5227,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5227
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Tolerances Available Upon Request
Dielectric Material CERAMIC
Height 4.06 mm
JESD-609 Code e0
Length 13.21 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 5227
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Width 6.73 mm

Alternate Parts for SRA50D392JWX

This table gives cross-reference parts and alternative options found for SRA50D392JWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRA50D392JWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SRA50D392JWS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 5227, KEMET Corporation SRA50D392JWX vs SRA50D392JWS
SRA50D392JWA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 5227, KEMET Corporation SRA50D392JWX vs SRA50D392JWA
SRA50D392JGX Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 5227, KEMET Corporation SRA50D392JWX vs SRA50D392JGX
SRA50D392JGA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 5227, KEMET Corporation SRA50D392JWX vs SRA50D392JGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRA50D392JWX by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRA50D392JWX by KEMET Corporation

Select Manufacturer
Which Manufacturer of SRA50D392JWX would you like to use for your alert(s)?
  • Please alert me when SRA50D392JWX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRA50D392JWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRA50D392JWX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRA50D392JWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRA50D392JWX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRA50D392JWX by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: