Part Details for SRA-S-829-06 by Molex
Overview of SRA-S-829-06 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA-S-829-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RING TERMINAL, 1MM2 | 946 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for SRA-S-829-06
SRA-S-829-06 CAD Models
SRA-S-829-06 Part Data Attributes
|
SRA-S-829-06
Molex
Buy Now
Datasheet
|
Compare Parts:
SRA-S-829-06
Molex
Ring Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for SRA-S-829-06
This table gives cross-reference parts and alternative options found for SRA-S-829-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRA-S-829-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19077-0009 | 1.3 mm2, STEEL, TIN FINISH, RING TERMINAL | Molex | SRA-S-829-06 vs 19077-0009 |
0190770009 | Ring Terminal, 1.3mm2, ROHS COMPLIANT | Molex | SRA-S-829-06 vs 0190770009 |