Part Details for SRA-3MH by Mini-Circuits
Overview of SRA-3MH by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SRA-3MH
SRA-3MH CAD Models
SRA-3MH Part Data Attributes
|
SRA-3MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SRA-3MH
Mini-Circuits
Double Balanced Mixer, 0.025MHz Min, 200MHz Max, 8.5dB Conversion Loss-Max, CASE A01, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A01, 8 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.025 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.37 |
Alternate Parts for SRA-3MH
This table gives cross-reference parts and alternative options found for SRA-3MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRA-3MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA-3MH+ | Double Balanced Mixer, 0.025MHz Min, 200MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | SRA-3MH vs SRA-3MH+ |