SR892A9R1CATTRX
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012,

Overview of SR892A9R1CATTRX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SR892A9R1CATTRX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR892A9R1CATTRX by Kyocera AVX Components

SR892A9R1CATTRX
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.6 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2.7473%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
2.7473%
Rated (DC) Voltage (URdc)
200 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SR892A9R1CATTRX
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012,
    VS

Alternate Parts for SR892A9R1CATTRX

This table gives cross-reference parts and alternative options found for SR892A9R1CATTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR892A9R1CATTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR892A9R1CAT Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, Kyocera AVX Components SR892A9R1CATTRX vs SR892A9R1CAT
C322C919C2G5TA91707317 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, KEMET Corporation SR892A9R1CATTRX vs C322C919C2G5TA91707317
C322C919C2G5TA91707305 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, KEMET Corporation SR892A9R1CATTRX vs C322C919C2G5TA91707305
C322C919C2G5TA91707301 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, KEMET Corporation SR892A9R1CATTRX vs C322C919C2G5TA91707301
SR892A9R1CAA Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, Kyocera AVX Components SR892A9R1CATTRX vs SR892A9R1CAA
SR892A9R1CATTR2 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, Kyocera AVX Components SR892A9R1CATTRX vs SR892A9R1CATTR2
SR892A9R1CAATR2 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, Kyocera AVX Components SR892A9R1CATTRX vs SR892A9R1CAATR2
SR892A9R1CAATRX Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, Kyocera AVX Components SR892A9R1CATTRX vs SR892A9R1CAATRX
C322C919C2G5TA9170 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, KEMET Corporation SR892A9R1CATTRX vs C322C919C2G5TA9170
SR892A9R1CAATR1 Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, Kyocera AVX Components SR892A9R1CATTRX vs SR892A9R1CAATR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR892A9R1CATTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR892A9R1CATTRX by Kyocera AVX Components

  • Please alert me when SR892A9R1CATTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR892A9R1CATTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR892A9R1CATTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR892A9R1CATTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR892A9R1CATTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR892A9R1CATTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: