Part Details for SR87N0-26C3-180 by Molex
Overview of SR87N0-26C3-180 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-26C31RH-8 | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Driver | |
HS1-26C31EH-Q | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Driver | |
HS0-26C31RH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Driver, DIE, / |
Part Details for SR87N0-26C3-180
SR87N0-26C3-180 CAD Models
SR87N0-26C3-180 Part Data Attributes
|
SR87N0-26C3-180
Molex
Buy Now
Datasheet
|
Compare Parts:
SR87N0-26C3-180
Molex
Board Connector, 87 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOLID COPPER WIRE | |
Body Breadth | 0.08 inch | |
Body Depth | 0.285 inch | |
Body Length | 4.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 18 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 87 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for SR87N0-26C3-180
This table gives cross-reference parts and alternative options found for SR87N0-26C3-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR87N0-26C3-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR87N0-26K4-180 | Board Connector, 87 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SR87N0-26C3-180 vs SR87N0-26K4-180 |
GBM15DRYN-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SR87N0-26C3-180 vs GBM15DRYN-S13 |
RBM15DRKF-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SR87N0-26C3-180 vs RBM15DRKF-S13 |
SR87N0-26F3-180 | Board Connector, 87 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SR87N0-26C3-180 vs SR87N0-26F3-180 |
GBM15DRTN-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SR87N0-26C3-180 vs GBM15DRTN-S13 |
RBM15DRYN-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SR87N0-26C3-180 vs RBM15DRYN-S13 |
SR87N0-26F5-180 | Board Connector, 87 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SR87N0-26C3-180 vs SR87N0-26F5-180 |
SR87N0-26E2-180 | Board Connector, 87 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SR87N0-26C3-180 vs SR87N0-26E2-180 |
SR87N0-26G2-180 | Board Connector, 87 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SR87N0-26C3-180 vs SR87N0-26G2-180 |
GBM15DRKF-S13 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SR87N0-26C3-180 vs GBM15DRKF-S13 |