Part Details for SR830SK by Rectron Semiconductor
Overview of SR830SK by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR830SK
SR830SK CAD Models
SR830SK Part Data Attributes
|
SR830SK
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR830SK
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SR830SK
This table gives cross-reference parts and alternative options found for SR830SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR830SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRVB830MFST1G | onsemi | $0.4091 | 8 A, 30 V Schottky Diode in SO-8FL 8A 30V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | SR830SK vs NRVB830MFST1G |
SD830T | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, TO-251AB, PLASTIC, TO-251AB, 4 PIN | SR830SK vs SD830T |
MBR830MFST1G | onsemi | Check for Price | 8 A, 30 V Schottky Diode in SO-8FL 8A 30V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | SR830SK vs MBR830MFST1G |
MBR830MFST3G | onsemi | Check for Price | 8 A, 30 V Schottky Diode in SO-8FL 8A 30V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | SR830SK vs MBR830MFST3G |
SRAS830 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | SR830SK vs SRAS830 |
SR830K | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | SR830SK vs SR830K |