SR78T0-26E1-180
Molex
Description: Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug

Overview of SR78T0-26E1-180 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FS2SF21D26E1 Amphenol Communications Solutions MiniSAS, High Speed Input Output Connector, DIE CAST SHELL
F300-1B7H1-11026-E100 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 26 position, With MYLAR

CAD Models for SR78T0-26E1-180 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR78T0-26E1-180 by Molex

SR78T0-26E1-180
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TYPE 'E' TEFLON WIRE
Body Breadth
0.08 inch
Body Depth
0.125 inch
Body Length
3.925 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
1
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Terminal Length
18 inch
Termination Type
SOLDER LUG
Total Number of Contacts
78
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Want to compare parts?
  1. SR78T0-26E1-180
    Molex
    Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug
    VS

Alternate Parts for SR78T0-26E1-180

This table gives cross-reference parts and alternative options found for SR78T0-26E1-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR78T0-26E1-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EJH-108-01-S-D-SM-15-K Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-15-K
EJH-108-01-S-D-SM-10 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-10
EJH-108-01-S-D-SM-13 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-13
EJH-108-01-S-D-SM-14-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-14-TR
EJH-108-01-S-D-SM-16-P Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-16-P
SR78T0-26K1-180 Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug Molex SR78T0-26E1-180 vs SR78T0-26K1-180
EJH-108-01-S-D-SM-03-P-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-03-P-TR
EJH-108-01-S-D-SM-12-P Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-12-P
EJH-108-01-S-D-SM-16-P-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-16-P-TR
EJH-108-01-S-D-SM-05-K Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle Samtec Inc SR78T0-26E1-180 vs EJH-108-01-S-D-SM-05-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR78T0-26E1-180 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR78T0-26E1-180 by Molex

Select Manufacturer
Which Manufacturer of SR78T0-26E1-180 would you like to use for your alert(s)?
  • Please alert me when SR78T0-26E1-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR78T0-26E1-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR78T0-26E1-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR78T0-26E1-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR78T0-26E1-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR78T0-26E1-180 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: