SR755A473FAATRX
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015,

Overview of SR755A473FAATRX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SR755A473FAATRX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR755A473FAATRX by Kyocera AVX Components

SR755A473FAATRX
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 4015
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12.2 mm
Length
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
4015
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. SR755A473FAATRX
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015,
    VS

Alternate Parts for SR755A473FAATRX

This table gives cross-reference parts and alternative options found for SR755A473FAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR755A473FAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR755A473FAATR2 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FAATR2
SR755A473FARTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FARTR2
SR755A473FATTR1 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FATTR1
SR755A473FAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4015, RADIAL LEADED Kyocera AVX Components SR755A473FAATRX vs SR755A473FAA
SR755A473FAATR1 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FAATR1
SR755A473FATTR2 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FATTR2
SR755A473FARTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FARTRX
SR755A473FTRTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FTRTRX
SR755A473FATTRX Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FATTRX
SR755A473FTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, Kyocera AVX Components SR755A473FAATRX vs SR755A473FTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR755A473FAATRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR755A473FAATRX by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR755A473FAATRX would you like to use for your alert(s)?
  • Please alert me when SR755A473FAATRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR755A473FAATRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR755A473FAATRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR755A473FAATRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR755A473FAATRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR755A473FAATRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: