Part Details for SR73W2HTTE1R62F by KOA Speer Electronics Inc
Overview of SR73W2HTTE1R62F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR73W2HTTE1R62F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR73W2HTTE1R62FTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1553 | Buy Now |
Part Details for SR73W2HTTE1R62F
SR73W2HTTE1R62F CAD Models
SR73W2HTTE1R62F Part Data Attributes
|
SR73W2HTTE1R62F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR73W2HTTE1R62F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.1023 V |
Alternate Parts for SR73W2HTTE1R62F
This table gives cross-reference parts and alternative options found for SR73W2HTTE1R62F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR73W2HTTE1R62F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732HTTE1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR73W2HTTE1R62F vs SR732HTTE1R62F |
SR73W2HLTE1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 2.73V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR73W2HTTE1R62F vs SR73W2HLTE1R62F |
SR732HLTE1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTTE1R62F vs SR732HLTE1R62F |
SR732HLTED1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 1.1023V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTTE1R62F vs SR732HLTED1R62F |
SR73W2HTTED1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 1.1023V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTTE1R62F vs SR73W2HTTED1R62F |
SR732HTTED1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.62ohm, 1.1023V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTTE1R62F vs SR732HTTED1R62F |