Part Details for SR73W2HTBKR137F by KOA Speer Electronics Inc
Overview of SR73W2HTBKR137F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR73W2HTBKR137F
SR73W2HTBKR137F CAD Models
SR73W2HTBKR137F Part Data Attributes
|
SR73W2HTBKR137F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR73W2HTBKR137F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.137ohm, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3205 V |
Alternate Parts for SR73W2HTBKR137F
This table gives cross-reference parts and alternative options found for SR73W2HTBKR137F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR73W2HTBKR137F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR73W2HLTER137F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.137ohm, 2.73V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR73W2HTBKR137F vs SR73W2HLTER137F |
SR73W2HTTEDR137F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.137ohm, 0.3205V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTBKR137F vs SR73W2HTTEDR137F |
SR732HLTEDR137F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.137ohm, 0.3205V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTBKR137F vs SR732HLTEDR137F |
SR732HTTEDR137F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.137ohm, 0.3205V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR73W2HTBKR137F vs SR732HTTEDR137F |