SR733ATTER47J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of SR733ATTER47J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SR733ATTER47J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-SR733ATTER47JCT-ND
DigiKey CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12831
In Stock
  • 1 $0.9700
  • 10 $0.5550
  • 25 $0.4508
  • 50 $0.3874
  • 100 $0.3345
  • 250 $0.2778
  • 500 $0.2430
  • 1,000 $0.2140
  • 4,000 $0.1692
  • 8,000 $0.1520
  • 12,000 $0.1500
$0.1500 / $0.9700 Buy Now
DISTI # 660-SR733ATTER47J
Mouser Electronics Current Sense Resistors - SMD .47 OHM 5% RoHS: Compliant 4000
  • 1 $0.6200
  • 10 $0.3290
  • 100 $0.2390
  • 500 $0.1970
  • 1,000 $0.1660
  • 4,000 $0.1660
  • 8,000 $0.1590
  • 24,000 $0.1560
$0.1560 / $0.6200 Buy Now
DISTI # V72:2272_07099098
Arrow Electronics Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1514 Container: Cut Strips Americas - 4011
  • 0 $0.1604
  • 1 $0.1271
  • 10 $0.1205
  • 25 $0.1138
  • 100 $0.1072
  • 250 $0.1005
  • 500 $0.0939
  • 1,000 $0.0873
  • 3,000 $0.0806
$0.0806 / $0.1604 Buy Now
DISTI # 25763213
Verical Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 37 Package Multiple: 1 Date Code: 1514 Americas - 4011
  • 37 $0.0806
$0.0806 Buy Now
Bristol Electronics   3247
RFQ
Bristol Electronics   Min Qty: 9 1800
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now
Bristol Electronics   Min Qty: 9 1605
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.47OHM, 0.6856V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 4000
  • 1 $0.3600
  • 251 $0.1680
  • 1,191 $0.1500
$0.1500 / $0.3600 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.47OHM, 0.6856V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 1440
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.47OHM, 0.6856V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 1284
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
DISTI # SR733ATTER47J
TTI Current Sense Resistors - SMD .47 OHM 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.1630
  • 8,000 $0.1590
  • 12,000 $0.1560
$0.1560 / $0.1630 Buy Now
DISTI # C1S413111565157
Chip1Stop Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: No 4011
  • 10 $0.2400
  • 25 $0.2220
  • 100 $0.1640
$0.1640 / $0.2400 Buy Now

CAD Models for SR733ATTER47J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR733ATTER47J by KOA Speer Electronics Inc

SR733ATTER47J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.47 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.6856 V
Want to compare parts?
  1. SR733ATTER47J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SR733ATTER47J

This table gives cross-reference parts and alternative options found for SR733ATTER47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ATTER47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR73W3ALTER47J Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 3.16V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc SR733ATTER47J vs SR73W3ALTER47J
SR733ALTEDR47J Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 0.6856V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc SR733ATTER47J vs SR733ALTEDR47J
SR73W3ATTER47J Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 0.6856V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc SR733ATTER47J vs SR73W3ATTER47J
SR733ALTER47J Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc SR733ATTER47J vs SR733ALTER47J

Related Parts for SR733ATTER47J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR733ATTER47J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR733ATTER47J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SR733ATTER47J would you like to use for your alert(s)?
  • Please alert me when SR733ATTER47J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR733ATTER47J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR733ATTER47J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR733ATTER47J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR733ATTER47J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR733ATTER47J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: