Part Details for SR733ATTE91L0J by KOA Speer Electronics Inc
Overview of SR733ATTE91L0J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR733ATTE91L0J
SR733ATTE91L0J CAD Models
SR733ATTE91L0J Part Data Attributes
|
SR733ATTE91L0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTE91L0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.091ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for SR733ATTE91L0J
This table gives cross-reference parts and alternative options found for SR733ATTE91L0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ATTE91L0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR733ATTE0.091OHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.091ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR733ATTE91L0J vs SR733ATTE0.091OHMJ |
SR733ALTE0.091OHMJ | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 500ppm, 0.091ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTE91L0J vs SR733ALTE0.091OHMJ |