Part Details for SR732ATTPDR549F by KOA Corporation
Overview of SR732ATTPDR549F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR732ATTPDR549F
SR732ATTPDR549F CAD Models
SR732ATTPDR549F Part Data Attributes
|
SR732ATTPDR549F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SR732ATTPDR549F
KOA Corporation
RES,SMT,THICK FILM,549M OHMS,1.58WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5239 V |
Alternate Parts for SR732ATTPDR549F
This table gives cross-reference parts and alternative options found for SR732ATTPDR549F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ATTPDR549F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732AGTPDR549F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.549ohm, 1.58V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTPDR549F vs SR732AGTPDR549F |
SR732AGTPDR549F | RES,SMT,THICK FILM,549M OHMS,1.58WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SR732ATTPDR549F vs SR732AGTPDR549F |
SR732ALTPDR549F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.549ohm, 1.58V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTPDR549F vs SR732ALTPDR549F |
SR732ATTPDR549F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.549ohm, 1.58V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTPDR549F vs SR732ATTPDR549F |