Part Details for SR732ATTE51LJ by KOA Speer Electronics Inc
Overview of SR732ATTE51LJ by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR732ATTE51LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SR732ATTE51LJ
|
Mouser Electronics | Current Sense Resistors - SMD 51mohms 5% 200 PPM RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
Part Details for SR732ATTE51LJ
SR732ATTE51LJ CAD Models
SR732ATTE51LJ Part Data Attributes
|
SR732ATTE51LJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ATTE51LJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.051ohm, 1.58V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1597 V |
Alternate Parts for SR732ATTE51LJ
This table gives cross-reference parts and alternative options found for SR732ATTE51LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ATTE51LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR732ATTP51LJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.051ohm, 0.1297V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP | SR732ATTE51LJ vs SR732ATTP51LJ |
SR732AGTP51LJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.33W, 0.051ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SR732ATTE51LJ vs SR732AGTP51LJ |
SR732ATBK51LJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.051ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SR732ATTE51LJ vs SR732ATBK51LJ |
SR732AGTD51LJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.33W, 0.051ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SR732ATTE51LJ vs SR732AGTD51LJ |
SR732ATTD51LJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.051ohm, 1.58V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SR732ATTE51LJ vs SR732ATTD51LJ |
SR732ALBK51LJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.051ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP | SR732ATTE51LJ vs SR732ALBK51LJ |