Datasheets
SR732ALTER357F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for SR732ALTER357F by KOA Speer Electronics Inc

Overview of SR732ALTER357F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SR732ALTER357F

SR732ALTER357F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR732ALTER357F Part Data Attributes

SR732ALTER357F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SR732ALTER357F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.357 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.4225 V

Alternate Parts for SR732ALTER357F

This table gives cross-reference parts and alternative options found for SR732ALTER357F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ALTER357F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR732ALTPR357F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SR732ALTER357F vs SR732ALTPR357F
SR732ALBKR357F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.357ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc SR732ALTER357F vs SR732ALBKR357F
SR732AGTER357F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SR732ALTER357F vs SR732AGTER357F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR732ALTER357F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR732ALTER357F by KOA Speer Electronics Inc

  • Please alert me when SR732ALTER357F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR732ALTER357F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR732ALTER357F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR732ALTER357F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR732ALTER357F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR732ALTER357F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: