Part Details for SR732ALBKR332F by KOA Speer Electronics Inc
Overview of SR732ALBKR332F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR732ALBKR332F
SR732ALBKR332F CAD Models
SR732ALBKR332F Part Data Attributes
|
SR732ALBKR332F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ALBKR332F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.332ohm, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4074 V |
Alternate Parts for SR732ALBKR332F
This table gives cross-reference parts and alternative options found for SR732ALBKR332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ALBKR332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732ALTPR332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 0.331V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732ALTPR332F |
SR732ALTDR332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732ALTDR332F |
SR732ATTER332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732ATTER332F |
SR732AGTDR332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 0.331V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732AGTDR332F |
SR732ALTER332F | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 0.332ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732ALTER332F |
SR732AGTPR332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 0.331V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732AGTPR332F |
SR732AGTER332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 0.331V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732AGTER332F |
SR732ATTDR332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.332ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ALBKR332F vs SR732ATTDR332F |