SR731JTTDR499F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1.41V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of SR731JTTDR499F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SR731JTTDR499F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH5101
Newark Res, 0R499, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Koa SR731JTTDR499F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0770
  • 10,000 $0.0760
$0.0760 / $0.0770 Buy Now
DISTI # 2019-SR731JTTDR499FCT-ND
DigiKey RES 0.499 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18317
In Stock
  • 1 $0.5000
  • 10 $0.3640
  • 25 $0.2916
  • 50 $0.2166
  • 100 $0.1528
  • 250 $0.1361
  • 500 $0.1167
  • 1,000 $0.0889
  • 5,000 $0.0750
  • 10,000 $0.0733
  • 25,000 $0.0708
  • 50,000 $0.0694
  • 125,000 $0.0688
$0.0688 / $0.5000 Buy Now
DISTI # 660-SR731JTTDR499F
Mouser Electronics Current Sense Resistors - SMD 0.499ohms 1% 200 PPM RoHS: Compliant 6618
  • 1 $0.4900
  • 10 $0.2170
  • 100 $0.1150
  • 1,000 $0.0890
  • 5,000 $0.0740
  • 10,000 $0.0730
  • 25,000 $0.0690
  • 50,000 $0.0680
$0.0680 / $0.4900 Buy Now
Bristol Electronics   17405
RFQ
Bristol Electronics   4700
RFQ
Quest Components   3760
  • 1 $2.5000
  • 801 $0.8750
  • 1,715 $0.7500
$0.7500 / $2.5000 Buy Now
Quest Components   2640
  • 1 $0.5820
  • 192 $0.1746
  • 2,292 $0.1164
$0.1164 / $0.5820 Buy Now
DISTI # SR731JTTDR499F
TTI Current Sense Resistors - SMD 0.499ohms 1% 200 PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0730
  • 25,000 $0.0680
$0.0680 / $0.0730 Buy Now

CAD Models for SR731JTTDR499F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR731JTTDR499F by KOA Speer Electronics Inc

SR731JTTDR499F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.499 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.3532 V
Want to compare parts?
  1. SR731JTTDR499F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1.41V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SR731JTTDR499F

This table gives cross-reference parts and alternative options found for SR731JTTDR499F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731JTTDR499F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR731JTTPR499F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1.41V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SR731JTTDR499F vs SR731JTTPR499F
SR731JTTDDR499F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1.41V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SR731JTTDR499F vs SR731JTTDDR499F
SR731JGTDDR499F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.499ohm, 0.3532V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR731JTTDR499F vs SR731JGTDDR499F
SR731JLTDR499F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1.41V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR731JTTDR499F vs SR731JLTDR499F
SR731JTBKR499F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc SR731JTTDR499F vs SR731JTBKR499F
SR731JLBKR499F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.499ohm, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc SR731JTTDR499F vs SR731JLBKR499F

Related Parts for SR731JTTDR499F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR731JTTDR499F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR731JTTDR499F by KOA Speer Electronics Inc

  • Please alert me when SR731JTTDR499F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR731JTTDR499F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR731JTTDR499F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR731JTTDR499F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR731JTTDR499F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR731JTTDR499F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: