Part Details for SR731JGTDR430F by KOA Speer Electronics Inc
Overview of SR731JGTDR430F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR731JGTDR430F
SR731JGTDR430F CAD Models
SR731JGTDR430F Part Data Attributes
|
SR731JGTDR430F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731JGTDR430F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 0.3279V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3279 V |
Alternate Parts for SR731JGTDR430F
This table gives cross-reference parts and alternative options found for SR731JGTDR430F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731JGTDR430F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR731JTBKR430F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.43ohm, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SR731JGTDR430F vs SR731JTBKR430F |
SR731JLTPR430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 0.3279V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR731JGTDR430F vs SR731JLTPR430F |
SR731JGTPR430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 0.3279V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR731JGTDR430F vs SR731JGTPR430F |