Part Details for SR726W by Renata Batteries
Overview of SR726W by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for SR726W
SR726W CAD Models
SR726W Part Data Attributes:
|
SR726W
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
SR726W
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.032Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 726 | |
Battery Type | PRIMARY | |
Capacity | 0.032 Ah | |
Diameter | 7.9 mm | |
Height | 2.6 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.48 g |